Phoenix Contact 1853968 technical specifications.
| Package/Case | Metal |
| Material | Brass, TPE, Thermoplastic |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 5.467464oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.