Phoenix Contact 1853997 technical specifications.
| Package/Case | Metal |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1853997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.