Phoenix Contact 1854006 technical specifications.
| Package/Case | Metal |
| Material | Brass, TPE, Thermoplastic |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® |
| Weight | 1.286794oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.