Phoenix Contact 1854161 technical specifications.
| Package/Case | Metal |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 5.467464oz |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.