Phoenix Contact 1854200 technical specifications.
| Package/Case | Metal |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 10.582189oz |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.