Phoenix Contact 1854255 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.