Phoenix Contact 1854459 technical specifications.
| Material | Polyamide |
| Mount | Screw |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.