Phoenix Contact 1854844 technical specifications.
| Approvals | EAC |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Rows | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.