Phoenix Contact 1854970 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | Variocon® |
| Weight | 5.291094oz |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1854970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.