Phoenix Contact 1855047 technical specifications.
| Color | Black |
| Contact Type | CK 1.6-BR, CK 1.6-ED, CK 1.6-ER |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Number of Positions | 65 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.