
Phoenix Contact 1855102 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.874inch |
| Length | 3.189inch |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® VC2 |
| Weight | 2.456479oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
