
Phoenix Contact 1855107 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| Series | Variocon® VC2 |
| Weight | 2.376407oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
