Phoenix Contact 1855115 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 3.11inch |
| Length | 3.78inch |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Variocon® VC3 |
| Size | 75mm |
| Weight | 3.205345oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.