Phoenix Contact 1855131 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 2.795inch |
| Length | 2.598inch |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Weight | 8.867521oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.