Phoenix Contact 1855133 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 111mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC4 |
| Size | 75mm |
| Weight | 3.209931oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.