Header, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 7, pitch: 2.54 mm, color: black,contact surface: Gold, mounting: THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1856045 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1856045 Datasheet
Download the complete datasheet for Phoenix Contact 1856045 to view detailed technical specifications.