Plug component, nominal current: 12 A, number of positions: 3, pitch: 5.08 mm, connection method: Push-inspring connection, color: black, contact surface: Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1857316 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1857316 Datasheet
Download the complete datasheet for Phoenix Contact 1857316 to view detailed technical specifications.