3-position, 1-level terminal block with 3.81mm pitch. Features screw termination and free-hanging mounting. Rated for 8A current and 300V voltage, with a 160V voltage rating. Gold-plated contacts ensure reliable connection. Housing is green, with dimensions of 11.1mm length, 16.1mm width, and 12.22mm height. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1857362 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Height | 12.22mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1857362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.