Barrier strip terminal block, 4 positions, 1 row, 1 deck, 8A current rating, 160V voltage rating. Features right-angle orientation, screw termination, and a 3.81mm pitch. Constructed from green polyamide housing with tin-plated contacts. Supports wire gauges from 14AWG to 30AWG and is UL94 V-0 flammability rated.
Phoenix Contact 1857906 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 17.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.03mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.23mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| Width | 17.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1857906 to view detailed technical specifications.
No datasheet is available for this part.