Barrier strip terminal block, 8A current rating, 300V voltage rating, and 3.81mm pitch. Features 8 positions, 1 row, and 1 level with screw termination. Constructed from Polyamide housing in green, with tin-plated contacts. Offers right-angle, free-hanging mounting and supports wire gauges from 14AWG to 30AWG. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1857948 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| Width | 31.27mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1857948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.