
10-position, right-angle flexible flat cable connector with a 3.81mm pitch. This male, cable-mount terminal block features screw termination and a maximum current rating of 8A at 160V. Constructed with green polyamide insulation and tin-plated contacts, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 14AWG to 30AWG, it is approved by UL, VDE, cULus, CB, and EAC.
Phoenix Contact 1857964 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 17.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| Width | 38.89mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1857964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
