
14-position, right-angle, cable-mount terminal block with 3.81mm pitch. Features screw termination, tin-plated contacts, and a 300V voltage rating. Rated for 8A current and supports wire gauges from 14AWG to 30AWG. Housing is green and UL94 V-0 flammability rated. RoHS compliant.
Phoenix Contact 1858002 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.395068oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.