16-position, 3.81mm pitch terminal block with screw termination and right-angle orientation. Rated for 8A maximum current and 160V maximum supply voltage, this green, UL94 V-0 flammability rated component is designed for cable mounting. Features tin-plated contacts and accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1858028 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 17.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 61.75mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.447979oz |
| Width | 61.75mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.