Five-position, right-angle terminal block with 3.81mm pitch, designed for panel mounting. Features screw termination, tin-plated copper contacts, and a 300V voltage rating. This green, UL94 V-0 rated component supports wire gauges from 14 to 30 AWG and handles up to 8A current. It is lead-free and RoHS compliant.
Phoenix Contact 1858060 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.174959oz |
| Width | 29.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.