9-position, single-level terminal block with 3.81mm pitch. Features screw termination and a right-angle panel mount design. Rated for 8A and 300V, with a contact material of tin. Housing is green and meets UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1858109 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.28713oz |
| Width | 44.68mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.