Phoenix Contact 1858196 technical specifications.
| Color | Clear |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.