Phoenix Contact 1858329 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Number of Rows | 1 |
| Series | MC |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.