6-position PCB connector with 3.5mm pitch, featuring screw connection with tension sleeve for wire termination. This general terminal block offers a nominal current of 8 A and a rated voltage of 160 V (III/2). Gold-plated contacts ensure reliable conductivity, and the green housing is constructed from UL94 V-0 flammability rated material. Designed for free-hanging mounting, this RoHS compliant component supports wire gauges from 14 AWG to 30 AWG.
Phoenix Contact 1858439 technical specifications.
| Color | Green, Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.156264oz |
| Width | 21mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.