Two-position, single-level modular terminal block featuring screw termination and free-hanging mounting. Rated for 12A and 300V, with a maximum current of 15A and voltage rating of 400V. Accommodates wire gauges from 12AWG to 30AWG with a 2.5mm² cross-section. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1858769 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Width | 25.63mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.