Barrier strip terminal block, featuring a 12A current rating and 400V voltage rating, designed for 2.5mm² wire gauge. This single-row, single-level component offers 3 positions with screw termination and a 0.3-inch pitch. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, it provides a robust and reliable connection solution. Housing colors include green and grey, with a free-hanging mount.
Phoenix Contact 1858772 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.