5-position, general terminal block with 7.62mm pitch. Features screw termination, tin-plated contacts, and a 400V voltage rating. Designed for panel mounting with a free-hanging orientation. Rated for 12A current and accommodates wire gauges from 12AWG to 30AWG. Housing is green with UL94 V-0 flammability rating.
Phoenix Contact 1858798 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Width | 48.49mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.