General terminal block featuring 10 positions with a 7.62mm pitch. This RA panel mount terminal block offers screw termination and a 12A current rating, with a maximum voltage rating of 400V. Constructed with tin-plated copper contacts, it boasts a UL94 V-0 flammability rating and a green housing. Designed for free-hanging mounting, it supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1858840 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.699483oz |
| Width | 86.59mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.