Two-position, single-row wire-to-board header with a 7.62mm pitch. Features a right-angle, through-hole mounting style and solder termination. Rated for 12A current and 400V voltage, with a 10A continuous current capability. Constructed with tin-plated tin contacts and a green UL94 V-0 rated housing.
Phoenix Contact 1858989 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.198592oz |
| Width | 25.62mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1858989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.