
6-position, right-angle, shrouded header for board-to-board applications. Features a 7.62mm pitch and tin-plated copper contacts, rated for 12A and 400V. This green, UL94 V-0 rated component mounts via through-hole termination and is RoHS compliant.
Phoenix Contact 1859027 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19mm |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 56.1mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.229281oz |
| Width | 56.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.