5-position, 1-level female wire-to-board header with a 3.81mm pitch. Features gold contact plating and a 300V voltage rating, with a maximum current rating of 8A. Designed for solder termination with through-hole mounting. Operates within a temperature range of -40°C to 85°C. Green housing color.
Phoenix Contact 1859425 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Depth | 3.91mm |
| Gender | Female |
| Housing Color | Green |
| Length | 4.9mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.082894oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.