4-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features press-fit termination and a 12A current rating, with a maximum voltage rating of 300V. Constructed with tin-plated contacts and a UL94 V-0 flammability rated housing available in green and grey. This lead-free, RoHS-compliant component offers a 1-level, 4-position per level configuration.
Phoenix Contact 1859535 technical specifications.
| Approvals | UL |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 5.326368oz |
| Width | 22.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.