5-position shrouded header with a 5.08mm pitch, straight orientation, and press-fit termination. This male connector features a PBT housing in green and grey, rated for 12A current and 320V DC voltage. It offers tin contact plating, UL and UL94 V-0 flammability ratings, and is lead-free and RoHS compliant. Designed for through-hole mounting, this component is suitable for board-to-board applications.
Phoenix Contact 1859548 technical specifications.
| Approvals | UL |
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Material | PBT |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 5.326368oz |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.