8-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features press-fit termination and a 12A current rating. Constructed with copper contacts plated in tin, it offers a 320V DC rated voltage and a 300V voltage rating. The component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Phoenix Contact 1859577 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 320V |
| Weight | 0.111395oz |
| Width | 42.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.