Header, Nominal current 6 A, Rated voltage (III/2) 160 V, Number of positions 9, Pitch 2.54 mm, Color black, Contact surface Gold, Mounting THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1859712 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1859712 Datasheet
Download the complete datasheet for Phoenix Contact 1859712 to view detailed technical specifications.