
The COMBICON MCD connector is a 10-position, 2-level connector with a current rating of 8A and a voltage rating of 300V. It is available in a through-hole package and is RoHS compliant. The connector has a pitch of 0.15inch and is plated with tin. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1859755 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.233514oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859755 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
