This 10-contact shrouded header from Phoenix Contact features a straight body orientation and a terminal pitch of 3.81mm. It is designed for through-hole mounting and has a product length of 39.49mm, depth of 21.9mm, and height of 23mm. The header has a product weight of 11.93g and is rated for a maximum operating temperature of 100°C and a maximum current rating of 8A.
Phoenix Contact 1859768 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 39.49 |
| Product Depth (mm) | 21.9 |
| Product Height (mm) | 23 |
| Product Weight (g) | 11.93 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1859768 to view detailed technical specifications.
No datasheet is available for this part.