Phoenix Contact 1859991 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 8A |
| Gender | Female |
| Height | 2.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 8A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1859991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
