
Phoenix Contact 1860184 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 10.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MCVW |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.