
Phoenix Contact 1860207 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Current | 8A |
| Height | 12.6mm |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.