6-position, 3.5mm pitch vertical ZIF/LIF FFC/FPC connector with gold-plated contacts for reliable termination. This single-row, single-level connector features a green housing and supports a current rating of 8A and a voltage rating of 160V. Designed for through-hole mounting with a solder termination, it offers a compact footprint with dimensions of 12.6mm height, 7.25mm length, and 22.4mm width. Packaged in bulk quantities of 50 pieces, this RoHS compliant component is ideal for flexible flat cable and flexible printed circuit applications.
Phoenix Contact 1860210 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.050795oz |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.