
Phoenix Contact 1860391 technical specifications.
| Color | Green |
| Number of Contacts | 7 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.