10-position, 1-row vertical wire-to-board header with a 3.81mm pitch. Features press-fit termination and through-hole mounting for secure connections. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 85°C. Tin-plated copper contacts ensure reliable conductivity.
Phoenix Contact 1860728 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 3.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 4.9mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.088538oz |
| Width | 39.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.