
Phoenix Contact 1860951 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 25.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 68.04mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1860951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.