3-position, single-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features silver contact plating and a 16A current rating, with a voltage rating of 300V. The UL94 V-0 flammability rating and lead-free construction ensure safety and compliance. Housing colors include green and grey, with dimensions of 14.95mm height, 14.65mm length, and 16.5mm width.
Phoenix Contact 1861031 technical specifications.
| Color | Green, Grey |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 10A |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.064834oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.