Phoenix Contact 1861044 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Depth | 4.4mm |
| Height | 14.65mm |
| Housing Color | Green |
| Length | 14.65mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.